
3430A2F1M0TDF | |
---|---|
DigiKey Part Number | 1712-3430A2F1M0TDFTR-ND - Tape & Reel (TR) 1712-3430A2F1M0TDFCT-ND - Cut Tape (CT) 1712-3430A2F1M0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F1M0TDF |
Description | 3430 A2 1% 1M0 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3430A2F1M0TDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.75500 | $7.55 |
25 | $0.59760 | $14.94 |
50 | $0.50580 | $25.29 |
100 | $0.42530 | $42.53 |
250 | $0.36292 | $90.73 |
500 | $0.32170 | $160.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28903 | $289.03 |
2,000 | $0.25918 | $518.36 |
3,000 | $0.24866 | $745.98 |
5,000 | $0.23677 | $1,183.85 |
7,000 | $0.22818 | $1,597.26 |
10,000 | $0.21846 | $2,184.60 |
12,000 | $0.20934 | $2,512.08 |
24,000 | $0.20672 | $4,961.28 |
25,000 | $0.19897 | $4,974.25 |