RLW73PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PB2FR082TD

DigiKey Part Number
1712-RLW73PB2FR082TDTR-ND - Tape & Reel (TR)
1712-RLW73PB2FR082TDCT-ND - Cut Tape (CT)
1712-RLW73PB2FR082TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PB2FR082TD
Description
RLW73P B2 1% R082 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.92300$29.23
25$2.47960$61.99
50$2.20380$110.19
100$1.96980$196.98
250$1.71216$428.04
500$1.55090$775.45
1,000$1.41377$1,413.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.16972$5,848.60
10,000$1.08994$10,899.40
15,000$1.04895$15,734.25
25,000$1.00261$25,065.25
35,000$0.97499$34,124.65
50,000$0.94802$47,401.00
60,000$0.93507$56,104.20
Manufacturers Standard Package