Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F1K1TDF

DigiKey Part Number
1712-3430A2F1K1TDFTR-ND - Tape & Reel (TR)
1712-3430A2F1K1TDFCT-ND - Cut Tape (CT)
1712-3430A2F1K1TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F1K1TDF
Description
3430 A2 1% 1K1 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.77200$7.72
25$0.60760$15.19
50$0.51560$25.78
100$0.42530$42.53
250$0.37016$92.54
500$0.32812$164.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.29502$295.02
2,000$0.26867$537.34
3,000$0.25588$767.64
5,000$0.23799$1,189.95
7,000$0.22818$1,597.26
10,000$0.21846$2,184.60
12,000$0.20934$2,512.08
24,000$0.20762$4,982.88
25,000$0.19897$4,974.25
Manufacturers Standard Package