RLW73B2FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73B2FR068TD

DigiKey Part Number
1712-RLW73B2FR068TDTR-ND - Tape & Reel (TR)
1712-RLW73B2FR068TDCT-ND - Cut Tape (CT)
1712-RLW73B2FR068TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73B2FR068TD
Description
RLW73 B2 1% R068 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.38900$23.89
25$2.02640$50.66
50$1.79980$89.99
100$1.60530$160.53
250$1.39160$347.90
500$1.25792$628.96
1,000$1.14437$1,144.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.94206$4,710.30
10,000$0.87593$8,759.30
15,000$0.84197$12,629.55
25,000$0.80354$20,088.50
35,000$0.78065$27,322.75
50,000$0.75828$37,914.00
60,000$0.74756$44,853.60
Manufacturers Standard Package