
3430A2F1R0TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F1R0TDFTR-ND - Tape & Reel (TR) 1712-3430A2F1R0TDFCT-ND - Cut Tape (CT) 1712-3430A2F1R0TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F1R0TDF |
Description | 3430 A2 1% 1R0 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.68740 | $34.37 |
| 100 | $0.59610 | $59.61 |
| 250 | $0.50348 | $125.87 |
| 500 | $0.45054 | $225.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39809 | $398.09 |
| 2,000 | $0.36532 | $730.64 |
| 3,000 | $0.34936 | $1,048.08 |
| 5,000 | $0.33207 | $1,660.35 |
| 7,000 | $0.32217 | $2,255.19 |
| 10,000 | $0.31282 | $3,128.20 |

