18 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73B2FR018TD

DigiKey Part Number
1712-RLW73B2FR018TDTR-ND - Tape & Reel (TR)
1712-RLW73B2FR018TDCT-ND - Cut Tape (CT)
1712-RLW73B2FR018TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73B2FR018TD
Description
RLW73 B2 1% R018 600PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,718
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.73800$27.38
25$2.32520$58.13
50$2.06360$103.18
100$1.84330$184.33
250$1.60120$400.30
500$1.44928$724.64
1,000$1.32029$1,320.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.09055$5,452.75
Manufacturers Standard Package