Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F11RTDF

DigiKey Part Number
1712-3430A2F11RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F11RTDFCT-ND - Cut Tape (CT)
1712-3430A2F11RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F11RTDF
Description
3430 A2 1% 11R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.77200$7.72
25$0.60760$15.19
50$0.51560$25.78
100$0.42530$42.53
250$0.37016$92.54
500$0.32812$164.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.29502$295.02
2,000$0.25040$500.80
3,000$0.23993$719.79
5,000$0.22930$1,146.50
7,000$0.22386$1,567.02
10,000$0.21846$2,184.60
12,000$0.20934$2,512.08
24,000$0.20762$4,982.88
25,000$0.19897$4,974.25
Manufacturers Standard Package