
RLW73B2FR27TD | |
|---|---|
DigiKey Part Number | 1712-RLW73B2FR27TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR27TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR27TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR27TD |
Description | RLW73 B2 1% R27 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.33500 | $23.35 |
| 25 | $1.97960 | $49.49 |
| 50 | $1.75620 | $87.81 |
| 100 | $1.56540 | $156.54 |
| 250 | $1.35688 | $339.22 |
| 500 | $1.22632 | $613.16 |
| 1,000 | $1.11525 | $1,115.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91752 | $4,587.60 |

