
3430A2F100RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F100RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F100RTDFCT-ND - Cut Tape (CT) 1712-3430A2F100RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F100RTDF |
Description | 3430 A2 1% 100R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3430A2F100RTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64440 | $16.11 |
| 50 | $0.54760 | $27.38 |
| 100 | $0.47030 | $47.03 |
| 250 | $0.39264 | $98.16 |
| 500 | $0.34826 | $174.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31307 | $313.07 |
| 2,000 | $0.28517 | $570.34 |
| 3,000 | $0.27158 | $814.74 |
| 5,000 | $0.25687 | $1,284.35 |
| 7,000 | $0.24845 | $1,739.15 |
| 10,000 | $0.24050 | $2,405.00 |

