
3-2176091-0 | |
---|---|
DigiKey Part Number | A110453TR-ND - Tape & Reel (TR) A110453CT-ND - Cut Tape (CT) A110453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176091-0 |
Description | RES SMD 115 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176091-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.39600 | $23.96 |
25 | $2.22280 | $55.57 |
50 | $2.09920 | $104.96 |
100 | $1.98470 | $198.47 |
250 | $1.84692 | $461.73 |
500 | $1.75308 | $876.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78527 | $1,785.27 |
2,000 | $1.70403 | $3,408.06 |
3,000 | $1.66070 | $4,982.10 |
5,000 | $1.61023 | $8,051.15 |
7,000 | $1.57942 | $11,055.94 |
10,000 | $1.54875 | $15,487.50 |
12,000 | $1.53386 | $18,406.32 |
24,000 | $1.48166 | $35,559.84 |
25,000 | $1.47879 | $36,969.75 |