
3-2176090-8 | |
---|---|
DigiKey Part Number | A110348TR-ND - Tape & Reel (TR) A110348CT-ND - Cut Tape (CT) A110348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176090-8 |
Description | RES SMD 316K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176090-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.10200 | $21.02 |
25 | $1.94760 | $48.69 |
50 | $1.83920 | $91.96 |
100 | $1.73830 | $173.83 |
250 | $1.61660 | $404.15 |
500 | $1.53398 | $766.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56140 | $1,561.40 |
2,000 | $1.48968 | $2,979.36 |
3,000 | $1.45138 | $4,354.14 |
5,000 | $1.40674 | $7,033.70 |
7,000 | $1.37947 | $9,656.29 |
10,000 | $1.35234 | $13,523.40 |
12,000 | $1.33913 | $16,069.56 |
24,000 | $1.29291 | $31,029.84 |
25,000 | $1.29037 | $32,259.25 |