0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2176090-8

DigiKey Part Number
A110348TR-ND - Tape & Reel (TR)
A110348CT-ND - Cut Tape (CT)
A110348DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2176090-8
Description
RES SMD 316K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
316 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3-2176090-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,944
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.08900$20.89
25$1.93520$48.38
50$1.82760$91.38
100$1.72720$172.72
250$1.60624$401.56
500$1.52418$762.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.55142$1,551.42
2,000$1.48016$2,960.32
3,000$1.44210$4,326.30
5,000$1.39775$6,988.75
7,000$1.37065$9,594.55
10,000$1.34369$13,436.90
12,000$1.33057$15,966.84
24,000$1.28464$30,831.36
25,000$1.28212$32,053.00
Manufacturers Standard Package