
3-2176090-1 | |
---|---|
DigiKey Part Number | A110341TR-ND - Tape & Reel (TR) A110341CT-ND - Cut Tape (CT) A110341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2176090-1 |
Description | RES SMD 267K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3-2176090-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.11000 | $21.10 |
25 | $2.02640 | $50.66 |
50 | $1.84100 | $92.05 |
100 | $1.70210 | $170.21 |
250 | $1.58340 | $395.85 |
500 | $1.50262 | $751.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.37214 | $1,372.14 |
2,000 | $1.15266 | $2,305.32 |
3,000 | $1.14683 | $3,440.49 |
5,000 | $1.14018 | $5,700.90 |
7,000 | $1.13619 | $7,953.33 |
10,000 | $1.13227 | $11,322.70 |
12,000 | $1.13039 | $13,564.68 |
24,000 | $1.12385 | $26,972.40 |