0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2176089-9

DigiKey Part Number
A110247TR-ND - Tape & Reel (TR)
A110247CT-ND - Cut Tape (CT)
A110247DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2176089-9
Description
RES SMD 28K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
3-2176089-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.11800$21.18
25$1.96080$49.02
50$1.85240$92.62
100$1.75060$175.06
250$1.62840$407.10
500$1.54514$772.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.57282$1,572.82
2,000$1.50064$3,001.28
3,000$1.46205$4,386.15
5,000$1.41714$7,085.70
7,000$1.38969$9,727.83
10,000$1.36237$13,623.70
12,000$1.34908$16,188.96
24,000$1.30255$31,261.20
25,000$1.30000$32,500.00
Manufacturers Standard Package