1624130-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23ESA472MMF50NF

DigiKey Part Number
A105784-ND
Manufacturer
Manufacturer Product Number
23ESA472MMF50NF
Description
POT 4.7K OHM 0.4W CARBON LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
4.7k
Tolerance
±20%
Power (Watts)
0.4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
5%
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
1.969" (50.00mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.59000$77.59
10$65.19500$651.95
25$60.78760$1,519.69
50$57.63800$2,881.90
200$51.79295$10,358.59
400$49.08558$19,634.23
600$47.56550$28,539.30
1,000$45.71532$45,715.32
Manufacturers Standard Package