
23ESA102MMF50NF | |
---|---|
DigiKey Part Number | A105765-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA102MMF50NF |
Description | POT 1K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.90000 | $90.90 |
10 | $76.40300 | $764.03 |
25 | $71.22880 | $1,780.72 |
50 | $67.53540 | $3,376.77 |
200 | $60.68175 | $12,136.35 |
400 | $57.50800 | $23,003.20 |
600 | $55.72628 | $33,435.77 |
1,000 | $53.55740 | $53,557.40 |