
2176748-1 | |
---|---|
DigiKey Part Number | 1712-2176748-1TR-ND - Tape & Reel (TR) 1712-2176748-1CT-ND - Cut Tape (CT) 1712-2176748-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176748-1 |
Description | FERRITE BEAD 0 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176748-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.47400 | $14.74 |
100 | $1.14670 | $114.67 |
1,000 | $0.89046 | $890.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74300 | $2,972.00 |
8,000 | $0.70061 | $5,604.88 |
12,000 | $0.67696 | $8,123.52 |
20,000 | $0.64832 | $12,966.40 |
28,000 | $0.63014 | $17,643.92 |
40,000 | $0.61144 | $24,457.60 |
100,000 | $0.58344 | $58,344.00 |