
2176745-1 | |
---|---|
DigiKey Part Number | 1712-2176745-1TR-ND - Tape & Reel (TR) 1712-2176745-1CT-ND - Cut Tape (CT) 1712-2176745-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176745-1 |
Description | FERRITE BEAD 0 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2176745-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 0 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.70800 | $27.08 |
100 | $2.10660 | $210.66 |
1,000 | $1.63455 | $1,634.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.39216 | $5,568.64 |
8,000 | $1.31283 | $10,502.64 |
12,000 | $1.26860 | $15,223.20 |
20,000 | $1.21504 | $24,300.80 |
28,000 | $1.18103 | $33,068.84 |
40,000 | $1.17203 | $46,881.20 |