New Product
1-2176743-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2176743-8

DigiKey Part Number
1712-2176743-8TR-ND - Tape & Reel (TR)
1712-2176743-8CT-ND - Cut Tape (CT)
1712-2176743-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2176743-8
Description
FERRITE BEAD 26 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
2176743-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
80mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.03500$10.35
100$0.80470$80.47
1,000$0.62469$624.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.51510$2,060.40
8,000$0.48570$3,885.60
12,000$0.46929$5,631.48
20,000$0.44942$8,988.40
28,000$0.43681$12,230.68
40,000$0.42383$16,953.20
100,000$0.39228$39,228.00
200,000$0.38848$77,696.00
Manufacturers Standard Package