
2176094-8 | |
---|---|
DigiKey Part Number | A110748TR-ND - Tape & Reel (TR) A110748CT-ND - Cut Tape (CT) A110748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176094-8 |
Description | RES SMD 137K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176094-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.27382 | $1,273.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.59300 | $25.93 |
50 | $2.01360 | $100.68 |
100 | $1.79540 | $179.54 |