0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176094-5

DigiKey Part Number
A110766TR-ND - Tape & Reel (TR)
A110766CT-ND - Cut Tape (CT)
A110766DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2176094-5
Description
RES SMD 210K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
210 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
2-2176094-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$2.01700$20.17
25$1.87360$46.84
50$1.76980$88.49
100$1.67270$167.27
250$1.55552$388.88
500$1.47584$737.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.45385$1,453.85
2,000$1.19019$2,380.38
3,000$1.18417$3,552.51
Manufacturers Standard Package