
2-2176091-1 | |
---|---|
DigiKey Part Number | A110444TR-ND - Tape & Reel (TR) A110444CT-ND - Cut Tape (CT) A110444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176091-1 |
Description | RES SMD 93.1 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 93.1 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176091-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.08600 | $20.86 |
25 | $1.93120 | $48.28 |
50 | $1.82440 | $91.22 |
100 | $1.72430 | $172.43 |
250 | $1.60376 | $400.94 |
500 | $1.52166 | $760.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54884 | $1,548.84 |
2,000 | $1.47770 | $2,955.40 |
3,000 | $1.43963 | $4,318.89 |
5,000 | $1.39534 | $6,976.70 |
7,000 | $1.36828 | $9,577.96 |
10,000 | $1.34133 | $13,413.30 |
12,000 | $1.32823 | $15,938.76 |
24,000 | $1.28234 | $30,776.16 |
25,000 | $1.27983 | $31,995.75 |