Direct

2-2176088-3 | |
|---|---|
DigiKey Part Number | A110119TR-ND - Tape & Reel (TR) A110119CT-ND - Cut Tape (CT) A110119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176088-3 |
Description | RES SMD 1.3K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176088-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.05500 | $20.55 |
| 25 | $1.90400 | $47.60 |
| 50 | $1.79720 | $89.86 |
| 100 | $1.69860 | $169.86 |
| 250 | $1.57952 | $394.88 |
| 500 | $1.49846 | $749.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.42511 | $1,425.11 |
| 2,000 | $1.35930 | $2,718.60 |
| 3,000 | $1.32413 | $3,972.39 |
| 5,000 | $1.28315 | $6,415.75 |
| 7,000 | $1.25811 | $8,806.77 |
| 10,000 | $1.23317 | $12,331.70 |


