5-1879359-8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 5,123
Unit Price: $11.43000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.75374
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.24445
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.52757
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.60410
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.61465
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.16707
Datasheet
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1879359-8

DigiKey Part Number
5-1879359-8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-1879359-8
Description
RES SMD 200 OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
5-1879359-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types