New Product
1-2176744-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2176744-1

DigiKey Part Number
1712-1-2176744-1TR-ND - Tape & Reel (TR)
1712-1-2176744-1CT-ND - Cut Tape (CT)
1712-1-2176744-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2176744-1
Description
FERRITE BEAD 60 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
1-2176744-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
60mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.38800$13.88
100$1.07730$107.73
1,000$0.83654$836.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69660$2,786.40
8,000$0.65685$5,254.80
12,000$0.63467$7,616.04
20,000$0.60782$12,156.40
28,000$0.59078$16,541.84
40,000$0.57324$22,929.60
100,000$0.54326$54,326.00
Manufacturers Standard Package