
1-2176094-8 | |
|---|---|
DigiKey Part Number | A110759TR-ND - Tape & Reel (TR) A110759CT-ND - Cut Tape (CT) A110759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176094-8 |
Description | RES SMD 178K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176094-8 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.17000 | $21.70 |
| 25 | $2.00920 | $50.23 |
| 50 | $1.89920 | $94.96 |
| 100 | $1.79480 | $179.48 |
| 250 | $1.66964 | $417.41 |
| 500 | $1.58428 | $792.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50001 | $1,500.01 |
| 2,000 | $1.43100 | $2,862.00 |
| 3,000 | $1.39412 | $4,182.36 |
| 5,000 | $1.35117 | $6,755.85 |
| 7,000 | $1.32493 | $9,274.51 |
| 10,000 | $1.29880 | $12,988.00 |

