
1-2176094-8 | |
---|---|
DigiKey Part Number | A110759TR-ND - Tape & Reel (TR) A110759CT-ND - Cut Tape (CT) A110759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176094-8 |
Description | RES SMD 178K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176094-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.06100 | $20.61 |
25 | $1.91160 | $47.79 |
50 | $1.80640 | $90.32 |
100 | $1.70710 | $170.71 |
250 | $1.58800 | $397.00 |
500 | $1.50688 | $753.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.53373 | $1,533.73 |
2,000 | $1.35933 | $2,718.66 |
3,000 | $1.34838 | $4,045.14 |
5,000 | $1.33657 | $6,682.85 |
7,000 | $1.32780 | $9,294.60 |
10,000 | $1.31911 | $13,191.10 |
12,000 | $1.31508 | $15,780.96 |
24,000 | $1.26960 | $30,470.40 |
25,000 | $1.26710 | $31,677.50 |