
1-2176090-3 | |
---|---|
DigiKey Part Number | A110323TR-ND - Tape & Reel (TR) A110323CT-ND - Cut Tape (CT) A110323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176090-3 |
Description | RES SMD 174K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176090-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.08600 | $20.86 |
25 | $1.93440 | $48.36 |
50 | $1.82780 | $91.39 |
100 | $1.72840 | $172.84 |
250 | $1.60740 | $401.85 |
500 | $1.52528 | $762.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.35482 | $1,354.82 |
2,000 | $1.13542 | $2,270.84 |
3,000 | $1.10821 | $3,324.63 |