



VCS-02 | |
|---|---|
DigiKey Part Number | 223-20017616-02-ND |
Manufacturer | |
Manufacturer Product Number | VCS-02 |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
EDA/CAD Models | VCS-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | 0°C ~ 70°C | |
Voltage Rating | 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.50000 | $214.50 |
| 5 | $195.83600 | $979.18 |
| 10 | $188.91400 | $1,889.14 |
| 25 | $180.64280 | $4,516.07 |
| 50 | $174.99460 | $8,749.73 |
| 100 | $169.82080 | $16,982.08 |
| 500 | $159.41292 | $79,706.46 |

