
SR1A-125 | |
---|---|
DigiKey Part Number | 223-SR1A-125-ND |
Manufacturer | |
Manufacturer Product Number | SR1A-125 |
Description | STRING POT, 125 INCH RANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Cable |
Datasheet | Datasheet |
EDA/CAD Models | SR1A-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 3175.00mm (0 ~ 125.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.5% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 30VAC/DC | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,846.50000 | $6,846.50 |
10 | $5,726.08900 | $57,260.89 |