SB0865 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: $535.83120
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 42
Unit Price: $963.48000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 40
Unit Price: $706.97000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 1
Unit Price: $2,425.84000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: $865.64000
Datasheet

Parametric Equivalent


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: $1,098.15000
Datasheet
RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB0865

DigiKey Part Number
223-1648-ND
Manufacturer
Manufacturer Product Number
SB0865
Description
SENSOR RTD 100OHM PROBE
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-196°C ~ 400°C
Manufacturer
TE Connectivity Measurement Specialties
Termination
Wire Leads
Packaging
Bulk
Temperature Coefficient
3850ppm/°C
Part Status
Active
Mounting Type
Free Hanging
Resistance @ 0°C
100 Ohms
Package / Case
Cylindrical Probe, Glass
Resistance Tolerance
±0.3%
Base Product Number
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32205113TE Connectivity Measurement Specialties0223-1299-ND$535.83120Parametric Equivalent
SB0765TE Connectivity Measurement Specialties42223-1641-ND$963.48000Parametric Equivalent
SB0789TE Connectivity Measurement Specialties40223-1642-ND$706.97000Parametric Equivalent
SB0862TE Connectivity Measurement Specialties1223-1645-ND$2,425.84000Parametric Equivalent
SB0870TE Connectivity Measurement Specialties0223-1649-ND$865.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$805.46000$805.46
5$746.46200$3,732.31
10$724.54400$7,245.44
25$698.33440$17,458.36
50$680.41800$34,020.90
100$663.98970$66,398.97
Manufacturers Standard Package