
PT8101-0040-211-4140 | |
|---|---|
DigiKey Part Number | 223-PT8101-0040-211-4140-ND |
Manufacturer | |
Manufacturer Product Number | PT8101-0040-211-4140 |
Description | PT8101-0040-211-4140 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Cable |
Datasheet | Datasheet |
Category | Actuator Type String Potentiometer |
Manufacturer TE Connectivity Measurement Specialties | Resistance 10 kOhms |
Series | Resistance Tolerance ±10% |
Packaging Bulk | Voltage - Supply 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -40°C ~ 90°C |
Linear Range 0 ~ 1020.00mm (0 ~ 40.16") | Package / Case Module |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,186.36000 | $10,186.36 |

