MS5837
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS5837-02BA21

DigiKey Part Number
223-1891-2-ND - Tape & Reel (TR)
223-1891-1-ND - Cut Tape (CT)
223-1891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS5837-02BA21
Description
SENSOR 17.4PSIA 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MS5837-02BA21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 17.4PSI (30kPa ~ 120kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.007PSI (±0.05kPa)
Voltage - Supply
1.5V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,332
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$76.97000$76.97
5$69.62600$348.13
10$66.90100$669.01
25$63.63320$1,590.83
50$61.40080$3,070.04
100$59.35520$5,935.52
500$58.56656$29,283.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$51.85972$129,649.30
Manufacturers Standard Package