
M5251-000005-03KPG | |
|---|---|
DigiKey Part Number | 223-1746-ND |
Manufacturer | |
Manufacturer Product Number | M5251-000005-03KPG |
Description | TRANSDUCER 4-20MA 3000PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 6000PSI (41368.54kPa) |
Operating Pressure 3000PSI (20684.27kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,357.29000 | $1,357.29 |
| 5 | $1,264.84400 | $6,324.22 |
| 10 | $1,230.43800 | $12,304.38 |
| 40 | $1,169.97900 | $46,799.16 |

