
M5234-000004-10KPG | |
|---|---|
DigiKey Part Number | 223-1730-ND |
Manufacturer | |
Manufacturer Product Number | M5234-000004-10KPG |
Description | TRANSDUCER 0.5-4.5VDC 10000PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 7/16" (11.11mm) UNF |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 20000PSI (137895.15kPa) |
Operating Pressure 10000PSI (68947.57kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,329.33000 | $1,329.33 |
| 5 | $1,238.48600 | $6,192.43 |
| 10 | $1,204.69600 | $12,046.96 |
| 40 | $1,145.30850 | $45,812.34 |

