Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5141-000005-250PG

DigiKey Part Number
223-1027-ND
Manufacturer
Manufacturer Product Number
M5141-000005-250PG
Description
TRANSDUCER 250# PRES 1-5V
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
8V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable 2'
Pressure Type
Vented Gauge
Maximum Pressure
500PSI (3447.38kPa)
Operating Pressure
250PSI (1723.69kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.