
M3256-00000E-007BG | |
|---|---|
DigiKey Part Number | 223-M3256-00000E-007BG-ND |
Manufacturer | |
Manufacturer Product Number | M3256-00000E-007BG |
Description | SENSOR 101.53PSIG 1/4" .02A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | M3256-00000E-007BG Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) BSPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Connector |
Operating Pressure 101.53PSI (700kPa) | Maximum Pressure 203PSI (1400kPa) |
Output Type Analog Current | Operating Temperature -40°C ~ 125°C |
Output 4 mA ~ 20 mA | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $731.63000 | $731.63 |
| 5 | $677.33600 | $3,386.68 |
| 10 | $657.15300 | $6,571.53 |
| 25 | $633.04240 | $15,826.06 |
| 50 | $616.55500 | $30,827.75 |
| 100 | $601.43970 | $60,143.97 |


