Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Threaded
2000204

M3041-000005-250PG

DigiKey Part Number
MSP3251P3-ND
Manufacturer
Manufacturer Product Number
M3041-000005-250PG
Description
TRANSDUCER 1-5V 250# PRES
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
10V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Cable
Pressure Type
Vented Gauge
Maximum Pressure
500PSI (3447.38kPa)
Operating Pressure
250PSI (1723.69kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,087.79000$1,087.79
5$1,025.33600$5,126.68
Manufacturers Standard Package