


GA2.2K3A1A | |
---|---|
DigiKey Part Number | 223-1549-ND |
Manufacturer | |
Manufacturer Product Number | GA2.2K3A1A |
Description | THERM NTC 2.252KOHM 3976K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.252k Bead |
Datasheet | Datasheet |
EDA/CAD Models | GA2.2K3A1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.252k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.47000 | $56.47 |
5 | $50.97200 | $254.86 |
10 | $48.93100 | $489.31 |
25 | $46.49760 | $1,162.44 |
50 | $44.83480 | $2,241.74 |
100 | $43.31020 | $4,331.02 |
500 | $40.54260 | $20,271.30 |