
G-MRCO-051 | |
---|---|
DigiKey Part Number | 223-1904-2-ND - Tape & Reel (TR) 223-1904-1-ND - Cut Tape (CT) 223-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G-MRCO-051 |
Description | KMXP1000 MLS 1MM PITCH DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | G-MRCO-051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 0.80mm (0 ~ 0.03") | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 4 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 10V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TDLMP (6x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.57000 | $73.57 |
5 | $66.47600 | $332.38 |
10 | $63.85700 | $638.57 |
25 | $60.72200 | $1,518.05 |
50 | $58.58060 | $2,929.03 |
100 | $56.61730 | $5,661.73 |
500 | $55.65334 | $27,826.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $45.46841 | $45,468.41 |