MFG_FX29XX-040X-0XXX-L.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX293X-040B-0025-L

DigiKey Part Number
223-FX293X-040B-0025-L-ND
Manufacturer
Manufacturer Product Number
FX293X-040B-0025-L
Description
FORCE SENSOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 12.50kgf (28lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Operating Force
12.50kgf (28lbs)
Output
0.5 V ~ 4.5 V
Sensor Type
Load Cell
Accuracy
±1%
Compensated Temperature
0°C ~ 50°C
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
Pushbutton
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$470.71000$470.71
5$434.65000$2,173.25
10$421.20700$4,212.07
25$405.12960$10,128.24
50$394.12180$19,706.09
100$384.02200$38,402.20
Manufacturers Standard Package