
EXFTC-2N-C20001 | |
---|---|
DigiKey Part Number | 223-EXFTC-2N-C20001-ND |
Manufacturer | |
Manufacturer Product Number | EXFTC-2N-C20001 |
Description | XFTC300-2N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 0.20kgf (0.45lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 0.20kgf (0.45lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 10V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23,477.47000 | $23,477.47 |