cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM210-X-C00003

DigiKey Part Number
223-EM210-X-C00003-ND
Manufacturer
Manufacturer Product Number
EM210-X-C00003
Description
VOLTMETER -10-10V LED PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
-10 ~ 10V
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
0.551" (14.00mm)
Output Type
Analog
Voltage - Supply
12 ~ 230VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Connector
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22,103.08000$22,103.08
Manufacturers Standard Package