New at DigiKey
Image for EGAX3-QQQ-C20001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGAX3-QQQ-C20001

DigiKey Part Number
223-EGAX3-QQQ-C20001-ND
Manufacturer
Manufacturer Product Number
EGAX3-QQQ-C20001
Description
EGAXT3-2500
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±5g, 10g, 25g, 50g, 100g, 250g, 500g, 1000g, 2500g 3kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity (mV/g)
12
Manufacturer
TE Connectivity Measurement Specialties
Bandwidth
3kHz
Series
Output Type
Analog Voltage
Packaging
Bulk
Voltage - Supply
2V ~ 15V
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Analog
Mounting Type
Chassis Mount
Axis
X, Y, Z
Package / Case
Module
Acceleration Range
±5g, 10g, 25g, 50g, 100g, 250g, 500g, 1000g, 2500g
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34,939.57000$34,939.57
Manufacturers Standard Package