
EB1US-00000P-100BA | |
|---|---|
DigiKey Part Number | 223-EB1US-00000P-100BA-ND |
Manufacturer | |
Manufacturer Product Number | EB1US-00000P-100BA |
Description | PRESS XDCR EB1US-00000P-100BA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Absolute Male - M10 x 1.0 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.25% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - M10 x 1.0 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Maximum Pressure 2900.75PSI (20000kPa) |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $2,527.27275 | $101,090.91 |

