Resistive Sensor Linear Position Linear Potentiometer Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-150

DigiKey Part Number
223-CLP-150-ND
Manufacturer
Manufacturer Product Number
CLP-150
Description
SENSOR LINEAR 150MM CABLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Potentiometer Cable
Datasheet
 Datasheet
EDA/CAD Models
CLP-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 150.00mm (0 ~ 5.91")
Output
Resistive
Output Signal
-
Actuator Type
Linear Potentiometer
Linearity
±0.1%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
0V ~ 42V
Mounting Type
Chassis Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 100°C
Package / Case
Cylinder
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,532.66000$5,532.66
5$4,737.98400$23,689.92
10$4,428.77400$44,287.74
Manufacturers Standard Package