
86527-000 | |
---|---|
DigiKey Part Number | 223-86527-000-ND |
Manufacturer | |
Manufacturer Product Number | 86527-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC Output Threaded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.85 | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | - | |
Operating Temperature | 110°C | |
Voltage Rating | 250V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.57000 | $122.57 |
5 | $111.79000 | $558.95 |
10 | $107.76500 | $1,077.65 |
25 | $103.10400 | $2,577.60 |