
86510-000 | |
---|---|
DigiKey Part Number | 223-86510-000-ND |
Manufacturer | |
Manufacturer Product Number | 86510-000 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | - | |
Current | 400 mA | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Brass | |
Operating Temperature | -30°C ~ 80°C | |
Voltage Rating | 175V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $545.04000 | $545.04 |
5 | $531.68800 | $2,658.44 |