
86454-000 | |
|---|---|
DigiKey Part Number | 223-86454-000-ND |
Manufacturer | |
Manufacturer Product Number | 86454-000 |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NO Output Male 3/8" (9.53mm) BSP |
Datasheet | Datasheet |
Category | Output Configuration SPST-NO |
Manufacturer TE Connectivity Measurement Specialties | Current 1 A |
Packaging Box | Mounting Type Male 3/8" (9.53mm) BSP |
Part Status Active | Material - Housing & Prism Polyphenylene Sulfide (PPS) |
Type Liquid | Operating Temperature -30°C ~ 100°C |
Output Type Switch | Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.57000 | $172.57 |
| 5 | $157.16200 | $785.81 |
| 10 | $151.44000 | $1,514.40 |
| 25 | $144.61280 | $3,615.32 |
| 50 | $139.94800 | $6,997.40 |
| 100 | $135.67690 | $13,567.69 |
| 500 | $127.08498 | $63,542.49 |

