
86-300G-RT | |
|---|---|
DigiKey Part Number | 223-1491-5-ND |
Manufacturer | |
Manufacturer Product Number | 86-300G-RT |
Description | SENSOR 300PSIG 0.1V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 900PSI (6205.28kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $677.78000 | $677.78 |
| 5 | $627.36600 | $3,136.83 |
| 16 | $596.96813 | $9,551.49 |
| 32 | $580.89781 | $18,588.73 |
| 64 | $566.18766 | $36,236.01 |
| 112 | $555.21991 | $62,184.63 |

